help desk software

Thrml Mgmt Access Fan Guard 254mm Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 254mm Carbon Steel
Search Keywords: 0812702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08127-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Chrome
  • Family:
    8127
  • Operating Temperature:
    N/A
  • Dimension:
    222.3mm dia
  • Material:
    Carbon Steel Wire
  • Fits Fan Size:
    254 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
7
9 Weeks can ship 1/26/26