- Home ›
- All Products›
- W3110
W3110
PULSE Pulse Antenna
Antenna Helical 1.3dBi Gain 1585.42MHz SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Helical 1.3dBi Gain 1585.42MHz SMD
Search Keywords: W3110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
800 -
Supplier Temperature Grade:N/A
-
Pin_Count:N/A
-
Impedance:50 Ohm
-
Packaging:N/A
-
Maximum Insertion Loss:N/A
-
Dimension:5 x 2.5 x 5.5661mmmm
-
Center Frequency:1575.42 MHz
-
Typical Antenna Gain:1.3(Max) dBi
-
Type:Helical679
-
Family:W3110
-
Maximum VSWR:N/A
-
Operating Temperature:-40 to 85 °C
-
Maximum Frequency:1585.42 MHz
-
Minimum Frequency:1565.42 MHz
-
Supplier_Package:SMD
-
Mounting:Surface Mount
-
Maximum Input Power:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
800
$0.83
1,600
$0.77
3,200
$0.73
6,400 +
$0.71
Click for Quote
Log in
to unlock special pricing