- Home ›
- All Products›
- W3043
W3043
PULSE Pulse Antenna
Antenna Ceramic 4dBi Gain 2483.5MHz SMD
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Ceramic 4dBi Gain 2483.5MHz SMD
Search Keywords: W3043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3000 -
Dimension:3.2 x 1.6 x 1.1661mmmm
-
Maximum Frequency:2483.5 MHz
-
Pin_Count:N/A
-
Type:Ceramic679
-
Supplier Temperature Grade:N/A
-
Operating Temperature:-40 to 85 °C
-
Impedance:50 Ohm
-
Mounting:Surface Mount
-
Packaging:N/A
-
Supplier_Package:SMD
-
Center Frequency:1575.42 MHz
-
Maximum Insertion Loss:N/A
-
Minimum Frequency:2400 MHz
-
Maximum VSWR:N/A
-
Maximum Input Power:N/A
-
Family:W3043
-
Typical Antenna Gain:4(Max) dBi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.40
25
$2.70
50
$1.54
100
$0.90
500
$0.81
1,000
$0.76
3,000 +
$0.71
Click for Quote
Log in
to unlock special pricing