help desk software
Image is representational - see mfr. specs

PE-1008CD680GTT

Pulse Power

Inductor RF Chip Wirewound 0.068uH 2% 50MHz 65Q-Factor Ceramic 1A 0.07Ohm DCR 1008 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Wirewound 0.068uH 2% 50MHz 65Q-Factor Ceramic 1A 0.07Ohm DCR 1008 T/R
Search Keywords: PE1008CD680GTT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    PE-1008CD680GTT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Inductance:
    0.068 uH
  • Type:
    RF Chip7105
  • Impedance:
    N/A
  • Tolerance:
    27104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    0.07 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1600
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
1,600
$0.162
3,200
$0.152
6,400
$0.142
12,800 +
$0.139
Click for Quote
Log in to unlock special pricing