help desk software
Image is representational - see mfr. specs

PE-0603CD820JTT

Pulse Power

Inductor RF Chip Wirewound 0.082uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Wirewound 0.082uH 5% 150MHz 34Q-Factor Ceramic 0.4A 0.54Ohm DCR 0603 T/R
Search Keywords: PE0603CD820JTT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    PE-0603CD820JTT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    0.082 uH
  • Type:
    RF Chip7105
  • Impedance:
    N/A
  • Tolerance:
    57104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.4 A
  • Maximum DC Resistance:
    0.54 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
2000
7 Weeks can ship 1/9/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.126
4,000
$0.118
8,000
$0.110
16,000 +
$0.108
Click for Quote
Log in to unlock special pricing