help desk software
Image is representational - see mfr. specs

JG0-0098NL

Pulse Power

Conn RJ-45 F 32 POS Solder RA Thru-Hole 40 Terminal 4 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 F 32 POS Solder RA Thru-Hole 40 Terminal 4 Port
Search Keywords: JG00098NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Power
  • Part No:
    JG0-0098NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    N/A
  • Gender:
    F3798
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
8 Weeks can ship 1/16/26
Backorder
Price (USD)
Qty
Unit Price
30
$50.37
45
$30.99
60
$24.98
75 +
$24.48
Click for Quote
Log in to unlock special pricing