- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- E5288-3A0C02-L
E5288-3A0C02-L
Pulse Power
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port
Search Keywords: E52883A0C02L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Power
-
Part No:E5288-3A0C02-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1080 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$9.49
25
$3.56
50
$2.37
100
$2.12
250
$1.98
500
$1.87
1,080 +
$1.82
Click for Quote
Log in
to unlock special pricing