- Home ›
- All Products›
- UPB321611T-121Y-N
Pulse Electronics
UPB321611T-121Y-N
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.012Ohm DCR 1206 T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 6A 0.012Ohm DCR 1206 T/R
Search Keywords: UPB321611T121YN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pulse Electronics |
| Part No: | UPB321611T-121Y-N |
| Alias/AKA: | BBUP00321611121Y00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is UPB321611T-121Y-N RoHS compliant?
Yes, UPB321611T-121Y-N is RoHS compliant.
What is the lead time for UPB321611T-121Y-N?
The standard lead time for UPB321611T-121Y-N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
Buy all 3,750 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3750
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
6750
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$0.1327
5,000
$0.1206
6,750
$0.1191
13,500
$0.1171
20,250
$0.1161
27,000 +
$0.1158
Click for Quote
Log in
to unlock special pricing