- Home ›
- All Products›
- SBK201209T-121Y-N
SBK201209T-121Y-N
Pulse Electronics
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 250mOhm DCR 0805 T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 300mA 250mOhm DCR 0805 T/R
Search Keywords: SBK201209T121YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:SBK201209T-121Y-N
-
Alias/AKA:BBBK00201209121Y00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,900
Can Ship immediately
MOQ for In Stock Qty:
21000
MOQ for out of Stock Qty:
21000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
21,000
$0.0317
42,000
$0.0195
63,000
$0.0155
84,000 +
$0.0151
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments