- Home ›
- All Products›
- SBK160808T-102Y-N
SBK160808T-102Y-N
Pulse Electronics
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.7Ohm DCR 0603 T/R
Search Keywords: SBK160808T102YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:SBK160808T-102Y-N
-
Alias/AKA:BBBK00160808102Y00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Buy all 1,000 in-stock or the regular minimum order quantity of 25000
Stock lot only:
1000
MOQ for In Stock Qty:
25000
MOQ for out of Stock Qty:
25000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$0.0141
25,000
$0.0128
50,000
$0.0127
75,000
$0.0126
100,000 +
$0.0126
Click for Quote
Log in
to unlock special pricing