- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- PM2165.070NL
PM2165.070NL
Pulse Electronics
SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
SMT Current Sense Transformer Series, Up To 20A, 5.5mm Max Height, EE5
Search Keywords: PM2165070NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PM2165.070NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
450
$1.516
900
$0.933
1,350
$0.738
1,800 +
$0.724
Click for Quote
Log in
to unlock special pricing