- Home ›
- All Products›
- PH0815CNL
PH0815CNL
Pulse Electronics
Power Transformers PH08XXCNL 345uH 14.2mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformers PH08XXCNL 345uH 14.2mOhms
Search Keywords: PH0815CNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH0815CNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
17
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
17
$1.58
500
$1.52
1,000
$1.45
3,000
$1.40
8,000 +
$1.35
Click for Quote
Log in
to unlock special pricing