- Home ›
- All Products›
- PH0812CNL
PH0812CNL
Pulse Electronics
Power Transformers PH08XXCNL 194uH 8.5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformers PH08XXCNL 194uH 8.5mOhms
Search Keywords: PH0812CNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH0812CNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$7.05
60
$6.77
250
$6.51
600
$6.26
2,000 +
$6.02
Click for Quote
Log in
to unlock special pricing