- Home ›
- All Products›
- PH0809CNL
PH0809CNL
Pulse Electronics
Power Transformers PH08XXCNL 290uH 12.5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformers PH08XXCNL 290uH 12.5mOhms
Search Keywords: PH0809CNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH0809CNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
19
$1.71
400
$1.64
900
$1.56
3,000
$1.51
7,000 +
$1.45
Click for Quote
Log in
to unlock special pricing