- Home ›
- All Products›
- PH0807CNL
PH0807CNL
Pulse Electronics
Power Transformers PH08XXCNL 194uH 8.5mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformers PH08XXCNL 194uH 8.5mOhms
Search Keywords: PH0807CNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PH0807CNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.31
600
$1.25
2,000
$1.20
3,000
$1.16
9,000 +
$1.11
Click for Quote
Log in
to unlock special pricing