- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PGL6704.222HLT
PGL6704.222HLT
Pulse Electronics
Flat coil inductor - 19x17x13.5mm - 2.2uH - 16A - SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Flat coil inductor - 19x17x13.5mm - 2.2uH - 16A - SMD
Search Keywords: PGL6704222HLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PGL6704.222HLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
Order Increment:
120
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
120
$5.72
240
$3.52
360
$2.79
480 +
$2.73
Click for Quote
Log in
to unlock special pricing