- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PG0006.312NLT
PG0006.312NLT
Pulse Electronics
Flat Coil Indutor, PG0006/PG0138 SMT Series up to 28A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flat Coil Indutor, PG0006/PG0138 SMT Series up to 28A
Search Keywords: PG0006312NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PG0006.312NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
340 -
Inductance:3.1(OCL)/2.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:12 A
-
Maximum DC Resistance:7.5 mOhm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
MOQ for In Stock Qty:
340
MOQ for out of Stock Qty:
340
Order Increment:
340
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
340
$3.40
510
$2.09
765
$1.65
1,020 +
$1.62
Click for Quote
Log in
to unlock special pricing