help desk software
Image is representational - see mfr. specs

Inductor Power Toroid 77uH 20% 3A 0.08Ohm DCR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Toroid 77uH 20% 3A 0.08Ohm DCR
Search Keywords: PE54044SNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-54044SNL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Inductance:
    77 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Toroid7103
  • Maximum DC Current:
    3 A
  • Maximum DC Resistance:
    0.08(Typ) Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$4.73
50
$4.66
100
$4.60
193
$4.53
385
$2.79
578
$2.21
770 +
$2.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments