help desk software
Image is representational - see mfr. specs

Toroid Inductor, 50KHz Simple Switcher SMT Inductors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
Search Keywords: PE53146NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-53146NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Inductance:
    267(OCL)/330 uH
  • Type:
    Power7081
  • Impedance:
    N/A
  • Lead Pitch:
    7.62 mm
  • Tolerance:
    207080%
  • Technology:
    Toroid7078
  • Maximum DC Resistance:
    0.18 Ohm
  • Maximum DC Current:
    0.9 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,070
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$1.60
100
$1.44
260
$1.42
500 +
$1.40
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments