- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- PE-53145NL
Pulse Electronics
PE-53145NL
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-53145NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:176(OCL)/220 uH
-
Type:Power7081
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:207080%
-
Technology:Toroid7078
-
Maximum DC Resistance:0.14 Ohm
-
Maximum DC Current:1.4 A
-
Protection Style:N/A
-
Packaging:N/A