help desk software
Image is representational - see mfr. specs

PE-1206PFB601ST

Pulse Electronics

FERRITE CHIP BEAD, 1206, 600 OHM NPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
FERRITE CHIP BEAD, 1206, 600 OHM NPB
Search Keywords: PE1206PFB601ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    PE-1206PFB601ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Multi-Layer High Current
  • Impedance:
    600 Ohm
  • Tolerance:
    25 %
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    0.1 Ohm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0637
6,000
$0.0631
9,000
$0.0627
12,000
$0.0624
27,000
$0.0621
51,000
$0.0618
102,000
$0.0615
150,000 +
$0.0611
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments