- Home ›
- All Products›
- PE-0805CCMC670STS
PE-0805CCMC670STS
Pulse Electronics
CHOKE 2W SIGNAL 0805 67 OHMS 400mA TIN TR
Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CHOKE 2W SIGNAL 0805 67 OHMS 400mA TIN TR
Search Keywords: PE0805CCMC670STS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PE-0805CCMC670STS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2550
4,000
$0.2384
8,000
$0.2237
16,000 +
$0.2174
Click for Quote
Log in
to unlock special pricing