- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA5430.472NLT
PA5430.472NLT
Pulse Electronics
SMD Power Inductors - 4.7 uH ±20% - 5.1A - DCR: 44.1 mOhm - SRF: 36 MHz - +155°C - 11.9 x 11.0mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductors - 4.7 uH ±20% - 5.1A - DCR: 44.1 mOhm - SRF: 36 MHz - +155°C - 11.9 x 11.0mm - Tape&Reel
Search Keywords: PA5430472NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA5430.472NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$1.119
2,000
$0.689
3,000
$0.545
4,000 +
$0.534
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments