- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4548.152NLT
PA4548.152NLT
Pulse Electronics
High Current Molded Power Inductor - PA4548.XXXNLT Series, Up to 18A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Molded Power Inductor - PA4548.XXXNLT Series, Up to 18A
Search Keywords: PA4548152NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4548.152NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:1.5 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:7.5 A
-
Maximum DC Resistance:0.02 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,500
$0.7240
3,000
$0.4455
4,500
$0.3527
6,000 +
$0.3457
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments