- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4344.152ANLT
PA4344.152ANLT
Pulse Electronics
High Current Molded Power Inductor - PA4344.XXXANLT Series Up to 60A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
High Current Molded Power Inductor - PA4344.XXXANLT Series Up to 60A
Search Keywords: PA4344152ANLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4344.152ANLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:1.5 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:39 A
-
Maximum DC Resistance:0.0018 Ohm
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded/Molded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
200
$4.20
400
$2.59
600
$2.05
800 +
$2.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments