- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4343.153NLT
PA4343.153NLT
Pulse Electronics
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4343 SMT Molded Power Inductor Series, up to 55A, 6.5mm Max Height
Search Keywords: PA4343153NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4343.153NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.878
1,000
$0.840
2,500
$0.805
5,000
$0.784
7,500
$0.782
10,000
$0.774
15,000 +
$0.772
Click for Quote
Log in
to unlock special pricing