- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4340.101NLT
PA4340.101NLT
Pulse Electronics
PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PA4340 SMT Molded Power Inductor Series, up to 23A, 3.0mm Max Height
Search Keywords: PA4340101NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4340.101NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,500
$0.6825
3,000
$0.4200
4,500
$0.3325
6,000 +
$0.3258
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments