- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4334.152NLT
PA4334.152NLT
Pulse Electronics
PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA4334 SMT Shielded Drum Core Inductor Series, up to 3.0A, 1.2mm Max Height
Search Keywords: PA4334152NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4334.152NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:1.5 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Drum Core7103
-
Maximum DC Current:1.62 A
-
Maximum DC Resistance:0.059 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
2000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.2538
6,000
$0.1562
9,000
$0.1236
12,000 +
$0.1212
Click for Quote
Log in
to unlock special pricing