- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA4332.332NLT
PA4332.332NLT
Pulse Electronics
PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA4332 SMT Shielded Drum Core Inductor Series, up to 5.8A, 2.0mm Max Height
Search Keywords: PA4332332NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA4332.332NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Drum Core7103
-
Maximum DC Current:3.45 A
-
Maximum DC Resistance:0.072 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.4177
4,500
$0.2570
6,750
$0.2035
9,000 +
$0.1994
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments