- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2983.650HLT
PA2983.650HLT
Pulse Electronics
PA2983 series SMT Power Bead Inductor, up to 70A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
PA2983 series SMT Power Bead Inductor, up to 70A
Search Keywords: PA2983650HLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2983.650HLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700 -
Inductance:0.065(OCL)/0.06 uH
-
Type:Power Bead7105
-
Impedance:N/A
-
Tolerance:157104%
-
Technology:Wirewound7103
-
Maximum DC Current:24 A
-
Maximum DC Resistance:0.00033(Typ) Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,100
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
850
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,700
$0.5086
2,550
$0.4026
3,400 +
$0.3945
Click for Quote
Log in
to unlock special pricing