- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2244.152NLT
PA2244.152NLT
Pulse Electronics
SMD Power Inductors - 1.5 uH ±20% - 35.5A - DCR: 1.76 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Power Inductors - 1.5 uH ±20% - 35.5A - DCR: 1.76 mOhm - +125°C - 11.9 x 11.0mm - Tape&Reel
Search Keywords: PA2244152NLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2244.152NLT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
300
$1.25
600
$1.20
1,200
$1.15
2,700
$1.13
5,100
$1.12
7,500
$1.10
10,200
$1.08
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments