- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PA2050.103NL
PA2050.103NL
Pulse Electronics
Wire-wound Inductor, PA2050 series SMT, up to 27A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Wire-wound Inductor, PA2050 series SMT, up to 27A
Search Keywords: PA2050103NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:PA2050.103NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Inductance:10.2 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:12.5 A
-
Maximum DC Resistance:0.0058(Typ) Ohm
-
Operating Temperature:-55 to 130 °C
-
Packaging:N/A
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
770
can ship 5/7/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
193
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$4.32
100
$4.31
193
$4.30
385
$2.65
578
$2.10
770 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments