help desk software
Image is representational - see mfr. specs

P1172.103NLT

Pulse Electronics

P1172/P1173 SMT Shielded Drum Core Inductor series, up to 14A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
P1172/P1173 SMT Shielded Drum Core Inductor series, up to 14A
Search Keywords: P1172103NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P1172.103NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Inductance:
    10(OCL)/7.5 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    5.2 A
  • Maximum DC Resistance:
    0.0218 Ohm
  • Operating Temperature:
    -40 to 130 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
8 Weeks can ship 6/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.804
800
$0.787
1,200
$0.785
2,800
$0.771
5,200
$0.762
7,600
$0.757
10,000
$0.755
15,200 +
$0.748
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments