help desk software
Image is representational - see mfr. specs

P1167.824NLT

Pulse Electronics

P1167 SMT Shielded Drum Core Inductor series, up to 3.5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
P1167 SMT Shielded Drum Core Inductor series, up to 3.5A
Search Keywords: P1167824NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P1167.824NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Inductance:
    820(OCL)/615 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.21 A
  • Maximum DC Resistance:
    3.5 Ohm
  • Operating Temperature:
    -40 to 130 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,200
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
8 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.4100
675
$1.3900
1,350
$0.8568
2,025
$0.6783
2,700 +
$0.6650
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments