- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- P0847SNL
P0847SNL
Pulse Electronics
Toroid Indutor, P08XX SMT series for National 260kHz Simple Switcher, Up To 5A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Toroid Indutor, P08XX SMT series for National 260kHz Simple Switcher, Up To 5A
Search Keywords: P0847SNL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:P0847SNL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Inductance:11 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Toroid7103
-
Maximum DC Current:5 A
-
Maximum DC Resistance:0.025(Typ) Ohm
-
Operating Temperature:-40 to 130 °C
-
Packaging:Tube
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
524
Can Ship immediately
Minimum Order Quantity:
95
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
30
$1.72
120
$1.59
270
$1.52
510
$1.46
1,020
$1.40
2,520
$1.32
5,010
$1.25
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments