help desk software
Image is representational - see mfr. specs

P0762.224NLT

Pulse Electronics

P0762 SMT Unshielded Drum Core Inductor series, up to 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
P0762 SMT Unshielded Drum Core Inductor series, up to 2A
Search Keywords: P0762224NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P0762.224NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    220 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.4 A
  • Maximum DC Resistance:
    1.9 Ohm
  • Operating Temperature:
    -40 to 130 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Unshielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,950
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
8 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.3100
1,000
$1.3300
1,500
$0.8058
2,250
$0.6375
3,000 +
$0.6253
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments