help desk software
Image is representational - see mfr. specs

P0751.683NLT

Pulse Electronics

P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A
Search Keywords: P0751683NLT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P0751.683NLT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Inductance:
    68 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    0.24 Ohm
  • Operating Temperature:
    -40 to 130 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Unshielded7102
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.4399
1,600
$0.4305
3,200
$0.4219
5,600
$0.4155
8,000
$0.4093
10,400
$0.4032
15,200 +
$0.3971
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments