help desk software
Image is representational - see mfr. specs

Common Mode Chokes Dual 1320uH 3.3A 0.06Ohm DCR SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Common Mode Chokes Dual 1320uH 3.3A 0.06Ohm DCR SMD Tube
Search Keywords: P0420NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    P0420NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Attenuation:
    N/A
  • Family:
    P0
  • Configuration:
    Dual3100
  • Impedance:
    9.63102kOhm@2.5MHz
  • Dimension:
    19.6mm x 17mm x 9.93114mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$1.73
120
$1.68
270
$1.67
510
$1.65
1,020
$1.64
2,520
$1.63
5,010 +
$1.62
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5