- Home ›
- All Products›
- MHCI06030-2R2M-R8
MHCI06030-2R2M-R8
Pulse Electronics
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz 8.5A SMD T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz 8.5A SMD T/R
Search Keywords: MHCI060302R2MR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:MHCI06030-2R2M-R8
-
Alias/AKA:BMRA000606302R2MA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
Buy all 479 in-stock or the regular minimum order quantity of 1000
Stock lot only:
479
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.1734
1,000
$0.1576
3,000
$0.1542
5,000
$0.1531
8,000
$0.1500
10,000
$0.1497
25,000
$0.1472
50,000
$0.1468
100,000 +
$0.1463
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments