- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD6-1100NL
JXD6-1100NL
Pulse Electronics
EOL - CONN,RJ45,1X1,100D,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
EOL - CONN,RJ45,1X1,100D,1:1,TY NPB
Search Keywords: JXD61100NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXD6-1100NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
27
Price (USD)
Qty
Unit Price
27
$3.02
134
$2.88
535
$2.73
1,337
$2.62
4,011 +
$2.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments