- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD0-0019NL
Pulse Electronics
JXD0-0019NL
CONN,RJ45,1X1,1GD,1:1,TY NPB
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
CONN,RJ45,1X1,1GD,1:1,TY NPB
Search Keywords: JXD00019NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXD0-0019NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is JXD0-0019NL RoHS compliant?
Yes, JXD0-0019NL is RoHS compliant.
What is the lead time for JXD0-0019NL?
The standard lead time for JXD0-0019NL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$6.54
100
$6.19
250
$5.77
500
$5.49
1,000
$5.23
2,500
$5.22
5,000 +
$5.21
Click for Quote
Log in
to unlock special pricing