- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JXD0-0008NL
JXD0-0008NL
Pulse Electronics
CONN,RJ45,1X1,100D,1:1,TY NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
CONN,RJ45,1X1,100D,1:1,TY NPB
Search Keywords: JXD00008NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JXD0-0008NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$2.97
100
$2.96
250
$2.86
500
$2.79
1,000
$2.78
2,500
$2.72
5,000
$2.70
7,500 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments