- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- JT3-1101HL
JT3-1101HL
Pulse Electronics
CONN,RJ45,1X1,10G,1:1,TD NPB
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
CONN,RJ45,1X1,10G,1:1,TD NPB
Search Keywords: JT31101HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:JT3-1101HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.01 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Can Ship immediately
Minimum Order Quantity:
7
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
7
$32.93
10
$17.97
25
$14.16
38
$14.14
75
$14.04
113
$13.54
150 +
$13.19
Click for Quote
Log in
to unlock special pricing