help desk software
Image is representational - see mfr. specs

CONN,RJ45,2X1,1GD,1:1,TY NPB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
CONN,RJ45,2X1,1GD,1:1,TY NPB
Search Keywords: JC01011NL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pulse Electronics
  • Part No:
    JC0-1011NL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    RJ-45
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    N/A
  • Gender:
    F
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
35
10 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.35
10
$16.16
25
$15.84
35
$15.53
70
$15.09
105
$14.88
140 +
$14.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments