- Home ›
- All Products›
- BPSF00131375470M00
BPSF00131375470M00
Pulse Electronics
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 0.0528Ohm DCR Tape and Box
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 3A 0.0528Ohm DCR Tape and Box
Search Keywords: BPSF00131375470M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BPSF00131375470M00
-
Alias/AKA:SLF1275T-470M-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650
Ships today, if you order in
Minimum Order Quantity:
350
Order Increment:
350
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
350
$0.4121
700
$0.4111
1,050
$0.4027
2,800
$0.3914
5,250
$0.3862
7,700
$0.3813
10,150
$0.3803
15,050 +
$0.3789
Click for Quote
Log in
to unlock special pricing