- Home ›
- All Products›
- W4165
W4165
PULSE Pulse Antenna
Antenna Multi Band 4.5dB Gain 960MHz/NMHz/AMHz/2170MHz 2-Pin Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Multi Band 4.5dB Gain 960MHz/NMHz/AMHz/2170MHz 2-Pin Bag
Search Keywords: W4165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W4165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
24 -
Maximum VSWR:2668
-
Supplier_Package:N/A
-
Pin_Count:2
-
Family:W4165
-
Supplier Temperature Grade:N/A
-
Maximum Insertion Loss:N/A
-
Maximum Input Power:N/A
-
Minimum Frequency:824,N/A,N/A,N/A,1710 MHz
-
Operating Temperature:-40 to 85 °C
-
Center Frequency:N/A,1561.098,1575.42,1602.5625,N/A MHz
-
Maximum Frequency:960,N/A,N/A,N/A,2170 MHz
-
Impedance:50 Ohm
-
Dimension:60.2 x 100661mmmm
-
Typical Antenna Gain:4.5 dB
-
Packaging:Bag
-
Mounting:Direct Mount
-
Type:Multi Band679
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
12
$86.29
24
$53.10
36
$42.04
48 +
$41.20
Click for Quote
Log in
to unlock special pricing