- Home ›
- All Products›
- W1698-M
W1698-M
PULSE Pulse Antenna
Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag
Search Keywords: W1698M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W1698-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
24 -
Mounting:N/A
-
Pin_Count:N/A
-
Maximum Frequency:928,2500 MHz
-
Maximum Input Power:5000 mW
-
Supplier Temperature Grade:N/A
-
Maximum Insertion Loss:N/A
-
Maximum VSWR:3668(Typ)
-
Operating Temperature:-30 to 75 °C
-
Center Frequency:N/A
-
Impedance:50 Ohm
-
Typical Antenna Gain:1.2(Max) dBi
-
Dimension:50 x 12661mmmm
-
Supplier_Package:N/A
-
Family:W1698-M
-
Type:Stubby679
-
Packaging:Bag
-
Minimum Frequency:868,2400 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
24
$3.81
48
$3.62
96
$3.44
192
$3.27
240 +
$3.10
Click for Quote
Log in
to unlock special pricing