- Home ›
- All Products›
- GPSMB502
GPSMB502
PULSE Pulse Antenna
Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna MIMO 5dBi Gain 960MHz/2170MHz/2700MHz/3600MHz/5925MHz Automotive Bag
Search Keywords: GPSMB502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GPSMB502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6 -
Dimension:64.48 x 51.85 x 76661mmmm
-
Maximum Insertion Loss:N/A
-
Mounting:Roof
-
Supplier Temperature Grade:N/A
-
Maximum Input Power:N/A
-
Impedance:50 Ohm
-
Typical Antenna Gain:5 dBi
-
Type:MIMO679
-
Maximum Frequency:960,2170,2700,3600,5925 MHz
-
Packaging:Bag
-
Family:GPSMB50xx
-
Center Frequency:1561.098,1575.42,1602.5625 MHz
-
Pin_Count:N/A
-
Maximum VSWR:1.5668
-
Operating Temperature:-40 to 85 °C
-
Supplier_Package:N/A
-
Minimum Frequency:698,1695,2300,2900,4900 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$274.22
6
$168.75
9
$133.60
12 +
$130.92
Click for Quote
Log in
to unlock special pricing