- Home ›
- All Products›
- GPSMB301
GPSMB301
PULSE Pulse Antenna
Antenna MIMO 6dBi Gain 960MHz/2170MHz/2700MHz/3600MHz Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Antenna MIMO 6dBi Gain 960MHz/2170MHz/2700MHz/3600MHz Automotive Bag
Search Keywords: GPSMB301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:GPSMB301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
6 -
Operating Temperature:-40 to 85 °C
-
Maximum Insertion Loss:N/A
-
Impedance:50 Ohm
-
Family:GPSMB301
-
Supplier_Package:N/A
-
Dimension:165 x 152 x 76661mmmm
-
Pin_Count:N/A
-
Maximum VSWR:1.5668
-
Center Frequency:N/A
-
Maximum Frequency:960,2170,2700,3600 MHz
-
Supplier Temperature Grade:N/A
-
Packaging:Bag
-
Maximum Input Power:N/A
-
Type:MIMO679
-
Minimum Frequency:698,1695,2300,2900 MHz
-
Mounting:N/A
-
Typical Antenna Gain:6 dBi
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$226.69
6
$139.50
9
$110.44
12 +
$108.23
Click for Quote
Log in
to unlock special pricing