- Home ›
- All Products›
- SMT-1550-T-HT
Description
+
Speakers & Transducers 5V 14.8x14.8MM 80dB 5000Hz
Search Keywords: SMT1550THT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:SMT-1550-T-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$1.78
600
$1.72
1,200
$1.63
2,700
$1.59
5,100
$1.55
7,500
$1.54
10,200
$1.37
15,000 +
$1.36
Click for Quote
Log in
to unlock special pricing